Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX86MTCX.
Order Code1607744
Product Range74LCX86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LCX86
Logic IC Family74LCX
Schmitt Trigger InputWithout Schmitt Trigger Input
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Case Style
TSSOP
Product Range
74LCX86
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
IC Case / Package
TSSOP
Logic IC Family
74LCX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104