Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,273.770 (CNY4,829.3601) |
5+ | CNY4,174.040 (CNY4,716.6652) |
Product Information
Product Overview
Summed breakout board for use with the 8 x 8 array of 6 mm pixels. It allows easy access to the sum of all of standard pixel signals of a SensL ArrayJ- 60035-64P, 6mm 8 x 8 TSV array, in addition to all of the individual fast output signals. The breakout board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All of the fast output signals (Fn) from the array are routed via the mating connectors to header pins. These pins are formed of four 50 way (25 x 2 row) 2.54 mm pitch headers; J3, J4, J5 and J6. Each of the four headers also has 10 pins that connect to the common cathode (CM) and 8 pin. A summed output (the anodes of pixels 1 to 64 connected together) is routed to jumper pins (SM) in close proximity to a third SMA connector.
Technical Specifications
Silicon Photomultiplier Sensor (SiPM)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate