Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB15MF-5.
Order Code1755927
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.410 (CNY289.7433) |
| 10+ | CNY217.960 (CNY246.2948) |
| 25+ | CNY204.310 (CNY230.8703) |
| 100+ | CNY185.290 (CNY209.3777) |
| 250+ | CNY176.490 (CNY199.4337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.41 (CNY289.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MF-5.
Order Code1755927
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
1.5m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for CSMNB15MF-5.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777