Product Information
Product Overview
The FAN7390MX is an input logic compatible monolithic High and Low Side Gate-Drive which can drive high speed MOSFETs and IGBTs that operate up to 600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Its high-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS=-9.8V typical for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage.
- Common-mode dv/dt noise cancelling circuit
- Built-in under-voltage lockout for both channels
- Matched propagation delay for both channels
- Output in-phase with input
Applications
Power Management, Motor Drive & Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
4.5A
10V
-40°C
-
Isolated
IGBT, MOSFET
SOP
Non-Inverting
4.5A
22V
125°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate