Print Page
815 In Stock
Need more?
815 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.540 (CNY11.9102) |
10+ | CNY9.490 (CNY10.7237) |
100+ | CNY7.370 (CNY8.3281) |
500+ | CNY6.610 (CNY7.4693) |
1000+ | CNY6.500 (CNY7.345) |
5000+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJPF13007H2TU
Order Code3368627
Product RangeFJPF13007
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current8A
Power Dissipation40W
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min26hFE
Operating Temperature Max150°C
Product RangeFJPF13007
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-220F
No. of Pins
3Pins
DC Current Gain hFE Min
26hFE
Product Range
FJPF13007
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
400V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002