Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY600.650 (CNY678.7345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.65 (CNY678.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB252GEVB
Order Code2981106
Kit Application TypeInterface
Application Sub TypeUSB Type-C Port Controller
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFUSB252UMX
Product Range-
Kit ContentsEval Board FUSB252UMX
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
On Semiconductor
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Application Sub Type
USB Type-C Port Controller
Silicon Core Number
FUSB252UMX
Kit Contents
Eval Board FUSB252UMX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000568