Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC717A10AJ-AH
Order Code2727905
Technical Datasheet
IC Interface TypeI2C, SPI
Output InterfaceI2C, SPI
Supply Voltage Min2.6V
Sensor Case StyleSSOP
Supply Voltage Max5.5V
Sensor Case / PackageSSOP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
IC Interface Type
I2C, SPI
Supply Voltage Min
2.6V
Supply Voltage Max
5.5V
No. of Pins
30Pins
Operating Temperature Max
105°C
Output Interface
I2C, SPI
Sensor Case Style
SSOP
Sensor Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001