Product Information
Product Overview
The MAX1720EUTG is a CMOS charge pump switched capacitor Voltage Inverter with shutdown designed for operation over an input voltage range of 1.15 to 5.5V with an output current capability in excess of 50mA. The operating current consumption is only 67A and a power saving shutdown input is provided to further reduce the current to a mere 0.4A. The device contains a 12kHz oscillator that drives four low resistance MOSFET switches, yielding a low output resistance of 26Ω and a voltage conversion efficiency of 99%. This device requires only two external 10µF capacitors for a complete inverter making it an ideal solution for numerous batteries powered and board level applications.
- 67µA Low current consumption
- 0.4µA Power saving shutdown input for a reduced current
- 26Ω Low output resistance
Applications
Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
-
-
TSOP
50mA
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate