Product Information
Product Overview
The MAX803SQ293D1T1G is a Supervisor Circuit with active-low open-drain RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10µseconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
- Very low supply current
- VCC transient immunity
- RESET output guaranteed to VCC = 1V
Applications
Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1.2V
Active-Low, Open-Drain
3Pins
10µs
105°C
-
No SVHC (14-Jun-2023)
SC-70
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate