Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.090 (CNY1.2317) |
| 7500+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY2,725.00 (CNY3,079.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS190T3G
Order Code2442011
Product RangeMBRS1
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBRS190T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- High blocking voltage
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Operating Temperature Max
175°C
Product Range
MBRS1
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBRS190T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001