Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC244ADWG
Order Code1468758
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC244
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC Family74HC
Logic IC Base Number74244
Qualification-
Product Range-
Alternatives for MC74HC244ADWG
2 Products Found
Product Overview
The MC74HC244ADWG is an octal Non-inverting Buffer/Line Driver/Line Receiver designed to be used with 3-state memory address drivers, clock drivers and other bus-oriented systems. The device has non-inverting outputs and two active-low output enables. The MC74HC244A is identical in pin-out to the LS244. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs.
- High noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 136 FETs or 34 equivalent gates chip complexity
- Similar in function to the HC240A
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
Logic IC Family
74HC
Qualification
-
Logic Family / Base Number
74HC244
Logic Case Style
SOIC
Logic IC Base Number
74244
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03