Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | CNY1.610 (CNY1.8193) |
7500+ | CNY1.550 (CNY1.7515) |
20000+ | CNY1.480 (CNY1.6724) |
37500+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY4,025.00 (CNY4,548.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD210T4G
Order Code2441275
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Continuous Collector Current5A
Power Dissipation1.4W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency65MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Power Dissipation
1.4W
Transistor Mounting
Surface Mount
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for MJD210T4G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001