Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.106 (CNY0.1198) |
| 90000+ | CNY0.104 (CNY0.1175) |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
CNY3,180.00 (CNY3,593.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z10VST1G
Order Code2441291
Product RangeMM3Z1
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z1
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MM3Z10VST1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 0.067" x 0.049" Small body outline dimensions
- 0.035" Low body height
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Tight tolerance Vz
- AEC-Q101 qualified and PPAP capable
- Pb-free device, halogen-/BFR-free
Applications
Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z1
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MM3Z10VST1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001