Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB7L572MNG
Order Code2531191
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.260 (CNY156.2338) |
| 10+ | CNY111.690 (CNY126.2097) |
| 25+ | CNY107.120 (CNY121.0456) |
| 50+ | CNY94.330 (CNY106.5929) |
| 100+ | CNY92.010 (CNY103.9713) |
| 250+ | CNY89.690 (CNY101.3497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.26 (CNY156.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L572MNG
Order Code2531191
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency8GHz
Clock IC Case StyleQFN
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
8GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.6V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005821