Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ86P5
Order Code1607794
Product Range7S86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range7S86
Logic IC Family7SZ
Schmitt Trigger InputWithout Schmitt Trigger Input
Technical Specifications
Logic Function
XOR (Exclusive OR)
IC Case / Package
SC-70
Product Range
7S86
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
Logic Case Style
SC-70
Logic IC Family
7SZ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208