Product Information
Product Overview
The NCP1200P40G is a current-mode Pulse Width Modulation (PWM) Controller for low-power universal off-line supplies. It represents a major leap toward ultra-compact switchmode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. With an internal structure operating at a fixed 40kHz, the controller drives low gate-charge switching devices like an IGBT or a MOSFET thus requiring a very small operating power. Due to current-mode control, the NCP1200 drastically simplifies the design of reliable and cheap offline converters with extremely low acoustic generation and inherent pulse-by-pulse control.
- No auxiliary winding operation
- Internal output short-circuit protection
- Extremely low no-load standby power
- Current-mode with skip-cycle capability
- Internal leading edge blanking
- 250mA Peak current source/sink capability
- Direct optocoupler connection
- Built-in frequency jittering for lower EMI
- Internal temperature shutdown
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
12.5V
8Pins
40kHz
48kHz
87%
-25°C
-
-
-
40kHz
250mA
1Channels
6.3V
DIP
Through Hole
36kHz
-
Flyback
125°C
-
No SVHC (19-Jan-2021)
DIP
-
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate