Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1216P100G.
Order Code1460669
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min5.6V
Supply Voltage Max13.4V
IC Case / PackageDIP
No. of Pins7Pins
IC MountingThrough Hole
Switching Frequency Typ100kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max81%
TopologyFlyback
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency100kHz
Input Voltage11V
Output Current500mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
13.4V
No. of Pins
7Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
-
Duty Cycle Max
81%
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
100kHz
Output Current
500mA
No. of Channels
1Channels
Supply Voltage Min
5.6V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
DIP
Input Voltage
11V
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175