Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8408BDTRKG
Order Code2851440
Your Part Number
Technical Datasheet
7,724 In Stock
Need more?
7724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.470 (CNY3.9211) |
| 5000+ | CNY3.420 (CNY3.8646) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8408BDTRKG
Order Code2851440
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage-
Current Limit13A
On State Resistance0.055ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
-
On State Resistance
0.055ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
No. of Channels
1Channels
Current Limit
13A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536