Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.292 (CNY0.330) |
| 24000+ | CNY0.287 (CNY0.3243) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY2,336.00 (CNY2,639.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0620P2T5G
Order Code2317717
Product RangeNSR06
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max520mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product RangeNSR06
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
NSR0620P2T5G is a schottky barrier diode that is optimized for very low forward voltage drop and low leakage current and is used in a wide range of DC-DC converter, clamping, and protection applications in portable devices. It enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Forward voltage is 350mV typ (IF = 100mA, TA = 25°C)
- Reverse leakage is 2.0µA typ (VR = 10V, TA = 25°C)
- Total power dissipation at TA = 25°C is 190mW
- Very high switching speed is 4.0ns at 10mA
- Total capacitance is 12pF typ (VR = 1.0V, f = 1MHz, TA = 25°C)
- Maximum reverse voltage is 20VDC, max non-repetitive peak forward surge current is 1.0A
- ESD Rating Human Body Model Class 3B, Machine Model Class C
- Reverse recovery time is 4.0ns typ (IF = IR = 10mA, IR = 1.0mA, TA = 25°C)
- SOD-923 package, junction operating temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
4ns
Product Range
NSR06
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
520mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for NSR0620P2T5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011