Print Page
Image is for illustrative purposes only. Please refer to product description.
9,867 In Stock
Need more?
9867 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY5.550 (CNY6.2715) |
| 25+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSB34CGR
Order Code2822582
Technical Datasheet
No. of Pins2Pins
Diode Case StylePLCC
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±60°
Dark Current0.03µA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
0.03µA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
PLCC
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007