Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The QSE114 is a Plastic Silicon Infrared Phototransistor encapsulated in a wide angle, infrared transparent and black plastic side-looking package. This product is general usage and suitable for many different applications.
- NPN silicon phototransistor
- Medium wide reception angle (50°)
- Matched emitter - QEE113
- Daylight filter
- High sensitivity
- Blue dot marking on the top side
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177