Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10000+ | CNY0.184 (CNY0.2079) |
30000+ | CNY0.181 (CNY0.2045) |
80000+ | CNY0.177 (CNY0.200) |
150000+ | CNY0.174 (CNY0.1966) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY1,840.00 (CNY2,079.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N3595TR
Order Code2438098
Product Range1N35
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N35
Qualification-
Product Overview
The 1N3595TR is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N35
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N3595TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001