Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N4148
Order Code9843680
Product Range1N4148 Series
Technical Datasheet
170,663 In Stock
130,000 more incoming. You can reserve stock now
22330 Next business day delivery available(Shanghai stock)
6208 Delivery in 3-4 Business Days(Shanghai stock)
139595 Delivery in 5-6 Business Days(UK stock)
2530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.735 (CNY0.8306) |
| 10+ | CNY0.302 (CNY0.3413) |
| 100+ | CNY0.214 (CNY0.2418) |
| 500+ | CNY0.170 (CNY0.1921) |
| 1000+ | CNY0.119 (CNY0.1345) |
| 5000+ | CNY0.104 (CNY0.1175) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.68 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4148
Order Code9843680
Product Range1N4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4148 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N4148 is an axial leaded small signal diode. This diode features unidirectional configuration.
- Forward surge current of 4A at pulse width 1µs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of 175°C
- Forward voltage of 1V at 10mA
- Reverse recovery time of 4ns
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N4148 Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-35 (DO-204AH)
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4148
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113