Print Page
14,485 In Stock
Need more?
14485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.897 (CNY1.0136) |
| 10+ | CNY0.599 (CNY0.6769) |
| 100+ | CNY0.420 (CNY0.4746) |
| 500+ | CNY0.323 (CNY0.365) |
| 1000+ | CNY0.233 (CNY0.2633) |
| 5000+ | CNY0.136 (CNY0.1537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.48 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4448WT
Order Code2453725
Product Range1N4448
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current300mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4448
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4448WT is a high conductance fast switching Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Fast switching device (TRR <lt/>4.0ns)
- Flat lead, surface mount device under 0.7mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4448
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-523F
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for 1N4448WT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001