Print Page
1,470 In Stock
Need more?
1470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.710 (CNY0.8023) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5400G
Order Code1458988
Product Range1N5400
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5400
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5400G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The lead mounted standard recovery rectifier is designed for use in power supplies and other applications.
- Cathode indicated by polarity band
- High current to small size
- High surge current capability
- Low forward voltage drop
- Plastic meets UL94V-0 for flammability rating
- 100V Non-repetitive peak reverse voltage
- 53°C/W Junction-to-ambient thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
1N5400
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N5400G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134