Print Page
3,600 In Stock
Need more?
3600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY0.724 (CNY0.8181) |
| 3600+ | CNY0.710 (CNY0.8023) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CNY868.80 (CNY981.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5404RLG
Order Code2317686
Product Range1N5404
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range1N5404
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5404RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in power supplies and other applications.
- Cathode is indicated by polarity band
- High current to small size
- High surge current capability
- Low forward voltage drop
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
200A
Diode Case Style
Axial Leaded
Product Range
1N5404
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 1N5404RLG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001429