Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMA5926BT3G
Order Code2844797RL
Product Range1SMA59xxBT3G
Technical Datasheet
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.290 (CNY1.4577) |
500+ | CNY0.792 (CNY0.895) |
5000+ | CNY0.781 (CNY0.8825) |
15000+ | CNY0.770 (CNY0.8701) |
40000+ | CNY0.758 (CNY0.8565) |
75000+ | CNY0.746 (CNY0.843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY129.00 (CNY145.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5926BT3G
Order Code2844797RL
Product Range1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA59xxBT3G
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA59xxBT3G
SVHC
Lead (27-Jun-2024)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007