Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G
Order Code2463617RL
Product Range1SMB59xxBT3G
Technical Datasheet
8,045 In Stock
Need more?
8045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.928 (CNY1.0486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY121.00 (CNY136.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G
Order Code2463617RL
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation3W
Diode Case StyleDO-213AA
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
DO-213AA
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (27-Jun-2024)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222