Print Page
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.700 (CNY125.091) |
| 5+ | CNY96.620 (CNY109.1806) |
| 10+ | CNY82.540 (CNY93.2702) |
| 50+ | CNY75.730 (CNY85.5749) |
| 100+ | CNY68.920 (CNY77.8796) |
| 250+ | CNY67.550 (CNY76.3315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.70 (CNY125.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5684G
Order Code1611195
Product Range2NXXXX
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current50A
Power Dissipation300W
Transistor Case StyleTO-204
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min2hFE
Operating Temperature Max200°C
Product Range2NXXXX
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5684G is a 50A PNP high-current complementary Silicon Power Transistor designed for use in high-power amplifier and switching circuit applications.
- DC current gain (15 to 60 hFE @ 25A DC IC)
- Low collector-emitter saturation voltage (1VDC maximum VCE(sat) @ 25A DC IC)
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
50A
Transistor Case Style
TO-204
No. of Pins
2Pins
DC Current Gain hFE Min
2hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
300W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288

