Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 5000+ | CNY1.600 (CNY1.808) |
| 10000+ | CNY1.570 (CNY1.7741) |
Product Information
Product Overview
The 74VHC138MTCX is a 3-to-8 Decoder/Demultiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 binary select inputs (A0, A1 and A2) determine which one of the outputs (O0\ to O7\) will go low. When enable input E3 is held low or either E1\ or E2\ is held high, decoding function is inhibited and all outputs go high. E3, E1\ and E2\ inputs are provided to ease cascade connection and for use as an address decoder for memory systems. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Low power dissipation
- High noise immunity
- Power down protection provided on all inputs
- Pin and function compatible with 74HC138
Applications
Industrial
Technical Specifications
74VHC138
8Outputs
TSSOP
2V
74VHC
-40°C
-
-
Decoder
TSSOP
16Pins
5.5V
74138
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHC138MTCX
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate