Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoADT7462ACPZ-REEL
Order Code2844983RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY51.700 (CNY58.421) |
| 25+ | CNY46.750 (CNY52.8275) |
| 50+ | CNY43.790 (CNY49.4827) |
| 100+ | CNY40.820 (CNY46.1266) |
| 250+ | CNY39.910 (CNY45.0983) |
| 500+ | CNY39.120 (CNY44.2056) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY517.00 (CNY584.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7462ACPZ-REEL
Order Code2844983RL
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs4Outputs
No. of Pins32Pins
Operating Temperature Min-40°C
IC Case / PackageLFCSP
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleLFCSP
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
4Outputs
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
No. of Pins
32Pins
IC Case / Package
LFCSP
Product Range
-
MSL
MSL 3 - 168 hours
Driver Case Style
LFCSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106