Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC846BDW1T1G
Order Code2317636RL
Product RangeBCxxx Series
Your Part Number
Technical Datasheet
43,787 In Stock
Need more?
43787 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.524 (CNY0.5921) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1500+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BDW1T1G
Order Code2317636RL
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP-
DC Collector Current100mA
Power Dissipation Pd380mW
Continuous Collector Current NPN100mA
DC Current Gain hFE200hFE
Continuous Collector Current PNP-
Power Dissipation NPN380mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product RangeBCxxx Series
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC846BDW1T1G is a NPN dual Transistor, designed for general purpose amplifier applications. Ideal for low power surface mount applications.
- AEC-Q101 Qualified
- PPAP capable
- Halogen-free
Applications
Audio, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
65V
DC Collector Current
100mA
Continuous Collector Current NPN
100mA
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
65V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
380mW
DC Current Gain hFE
200hFE
Power Dissipation NPN
380mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
BCxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC846BDW1T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006