Print Page
Image is for illustrative purposes only. Please refer to product description.
71,000 In Stock
Need more?
71000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
6000+ | CNY0.924 (CNY1.0441) |
18000+ | CNY0.916 (CNY1.0351) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY5,544.00 (CNY6,264.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP69T1G
Order Code2317841
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BCP69T1G is a PNP bipolar Epitaxial Transistor designed for use in low voltage and high current applications. The device is housed in the package which is designed for medium power surface-mount applications. This package ensures level mounting, resulting in improved thermal conduction and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- AECQ101 qualified and PPAP capable
- NPN complement is BCP68
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BCP69T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186