Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBSS138LT3G
Order Code2101819
Your Part Number
Technical Datasheet
68,121 In Stock
Need more?
420 Next business day delivery available(Shanghai stock)
305 Delivery in 3-4 Business Days(SG stock)
67396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.807 (CNY0.9119) |
| 500+ | CNY0.472 (CNY0.5334) |
| 1000+ | CNY0.404 (CNY0.4565) |
| 5000+ | CNY0.396 (CNY0.4475) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.50 (CNY11.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138LT3G
Order Code2101819
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.75V
Gate Source Threshold Voltage Max500mV
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS138LT3G is a N-channel Power MOSFET with low threshold voltage and ideal for low voltage applications. Miniature surface mount package saves board space.
- ±20VDC Continuous gate-to-source voltage
- 556°C/W Junction-to-ambient thermal resistance
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.75V
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BSS138LT3G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006