Print Page
1,294 In Stock
Need more?
1294 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.390 (CNY17.3907) |
10+ | CNY6.670 (CNY7.5371) |
100+ | CNY6.390 (CNY7.2207) |
500+ | CNY6.300 (CNY7.119) |
1000+ | CNY6.000 (CNY6.780) |
5000+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.39 (CNY17.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBYW51-200G
Order Code2101174
Product RangeBYW51
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max970mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYW51
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The BYW51-200G is a SWITCHMODE™ ultra-fast Power Rectifier with moulded epoxy case. It is suitable for power supply - output rectification applications.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Low forward voltage
- Low power loss/high efficiency
- High surge capacity
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
970mV
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
BYW51
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for BYW51-200G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015