Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C128YI-GT3
Order Code2306654
Product Range128Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.510 (CNY3.9663) |
| 9000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,530.00 (CNY11,898.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C128YI-GT3
Order Code2306654
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
16K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAT24C128YI-GT3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003