Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT4137TD-GT3
Order Code2532924RL
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4137TD-GT3
Order Code2532924RL
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.2V
Input Voltage Max5.5V
Output Voltage Max24V
Output Current Max30mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Alternatives for CAT4137TD-GT3
1 Product Found
Technical Specifications
Topology
Boost
Input Voltage Min
2.2V
Output Voltage Max
24V
Switching Frequency Typ
1MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014