Product Information
Alternatives for CAT4201TD-GT3
1 Product Found
Product Overview
The CAT4201TD-GT3 is a high efficiency Step-down Converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to 350mA from supplies as high as 36V. The switching architecture of the CAT4201 results in extremely low internal power dissipation allowing the device to be housed in a tiny package without the need for dedicated heat sinking. The device is compatible with switching frequencies of up to 1MHz, making it ideal for applications requiring small footprint and low value external inductors. Analog dimming and LED shutdown control is provided via a single input pin, CTRL. Additional features include overload current protection and thermal shutdown.
- Power efficiency up to 94%
- Compatible with 12 and 24V standard systems
- Handles transients up to 40V
- Single pin control and dimming function
- Drives LED strings of up to 32V
- Open and short LED protection
- Parallel configuration for higher output current
Applications
Lighting, Automotive
Technical Specifications
Buck
6.5V
32V
1MHz
TSOT-23
-40°C
-
-
-
TSOT-23
1MHz
-
36V
350mA
Surface Mount
5Pins
125°C
-
No SVHC (23-Jan-2024)
Buck
1Outputs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate