Product Information
Alternatives for CAT4237TD-GT3
1 Product Found
Product Overview
The CAT4237TD-GT3 is a high voltage CMOS boost white LED Driver for use with handheld devices. The DC/DC step-up converter delivers an accurate constant current ideal for driving LEDs. Operation at a constant switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. LED currents up to 40mA can be supported over a wide range of input supply voltages from 2.8 to 5.5V, making the device ideal for battery-powered applications. The high-voltage output stage is perfect for driving six, seven or eight white LEDs in series with inherent current matching in LCD backlight applications. LED dimming can be done by using a DC voltage, a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with zero quiescent current.
- Drives 6 to 8 white LEDs in series from 3V
- Up to 87% efficiency
- High voltage power switch
- Open LED low power mode
- Thermal shutdown protection
- Automatic shutdown at 1.9V (UVLO)
- Up to 40mA adjustable output current
- 0.6mA Low quiescent ground current
- <lt/>1A Shutdown current
Applications
Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Boost
2.8V
30V
1MHz
TSOT-23
-40°C
-
-
-
TSOT-23
1MHz
-
5.5V
31.5mA
Surface Mount
5Pins
85°C
-
No SVHC (23-Jan-2024)
Boost
1Outputs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate