Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAV4201TD-GT3
Order Code2728198
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max36V
Output Voltage Max32V
Output Current Max350mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Alternatives for CAV4201TD-GT3
1 Product Found
Technical Specifications
Topology
Buck
Input Voltage Min
6.5V
Output Voltage Max
32V
Switching Frequency Typ
1MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSOT-23
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833