Print Page
Image is for illustrative purposes only. Please refer to product description.
1,230 In Stock
Need more?
1230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.590 (CNY14.2267) |
| 1000+ | CNY12.520 (CNY14.1476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.71 (CNY16.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDFB2560
Order Code2822529
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFB2560 is a glass-passivated bridge rectifier in a 4 pin TS-6P package.
- Maximum recurrent peak reverse voltage is 600V, maximum RMS voltage is 420V
- Maximum DC blocking voltage is 600VDC
- Maximum average forward rectified current is 25A
- Operating temperature range from -55 to +150°C
- Ideal for printed circuit board
- Reliable low−cost construction
- Surge overload rating of 350A peak
- High case dielectric strength of 2500VRMS
- Isolated voltage from case to lead: <gt/> 2500V
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
350A
Product Range
-
Technical Docs (1)
Alternatives for DFB2560
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361