Print Page
Image is for illustrative purposes only. Please refer to product description.
1,937 In Stock
3,000 more incoming. You can reserve stock now
1937 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.400 (CNY3.842) |
500+ | CNY2.600 (CNY2.938) |
3000+ | CNY2.090 (CNY2.3617) |
9000+ | CNY2.040 (CNY2.3052) |
24000+ | CNY2.000 (CNY2.260) |
45000+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY340.00 (CNY384.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8654-TL-H
Order Code2845399RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id5A
Continuous Drain Current Id N Channel5A
On Resistance Rds(on)0.029ohm
Continuous Drain Current Id P Channel5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.029ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.029ohm
Transistor Case StyleSOT-28FL
Gate Source Threshold Voltage Max-
No. of Pins8Pins
Power Dissipation Pd1.3W
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
5A
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance N Channel
0.029ohm
Drain Source On State Resistance P Channel
0.029ohm
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
1.3W
Power Dissipation P Channel
1.3W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.029ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-28FL
No. of Pins
8Pins
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001