Print Page
Image is for illustrative purposes only. Please refer to product description.
2,770 In Stock
Need more?
2770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1500+ | CNY2.720 (CNY3.0736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY321.00 (CNY362.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8693R-TL-W
Order Code2774832RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds24V
Drain Source Voltage Vds N Channel24V
Continuous Drain Current Id14A
Drain Source Voltage Vds P Channel24V
On Resistance Rds(on)0.0056ohm
Continuous Drain Current Id N Channel14A
Continuous Drain Current Id P Channel14A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel5600µohm
Drain Source On State Resistance P Channel5600µohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation Pd1.4W
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
24V
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.0056ohm
Continuous Drain Current Id P Channel
14A
Drain Source On State Resistance N Channel
5600µohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-28FL
Power Dissipation Pd
1.4W
Power Dissipation P Channel
1.4W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
24V
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id N Channel
14A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
5600µohm
Gate Source Threshold Voltage Max
1.3V
No. of Pins
8Pins
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049