Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.210 (CNY2.4973) |
500+ | CNY1.860 (CNY2.1018) |
1000+ | CNY1.730 (CNY1.9549) |
5000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY221.00 (CNY249.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8697R-TL-W
Order Code2630327RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds24V
Drain Source Voltage Vds P Channel24V
Continuous Drain Current Id10A
Continuous Drain Current Id N Channel10A
On Resistance Rds(on)0.0093ohm
Continuous Drain Current Id P Channel10A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel9300µohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel9300µohm
Gate Source Threshold Voltage Max1.3V
Transistor Case StyleSOT-28FL
Power Dissipation Pd1.5W
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
24V
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id N Channel
10A
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance N Channel
9300µohm
Drain Source On State Resistance P Channel
9300µohm
Transistor Case Style
SOT-28FL
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
24V
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.0093ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.3V
Power Dissipation Pd
1.5W
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426