Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.618 (CNY0.6983) |
| 22500+ | CNY0.606 (CNY0.6848) |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
CNY4,635.00 (CNY5,237.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES1J
Order Code2323107
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ES1J is surface mount fast rectifier in SMA (DO-214AC) package. This device features glass passivated junction, low profile package and fast recovery time for high efficiency.
- Maximum repetitive reverse voltage Vrrm of 600V
- Non repetitive peak forward surge current IFSM of 30A
- Maximum forward Voltage VF of 1.7V at IF 1A
- Maximum forward current IF(AV) of 1A
- Power dissipation of 1.47W
- Reverse recovery time trr of 35ns
- Operating junction temperature of 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for ES1J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116