Print Page
2,591 In Stock
Need more?
2591 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.211 (CNY0.2384) |
| 1500+ | CNY0.207 (CNY0.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
CNY105.50 (CNY119.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESD5Z6.0T1G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low clamping voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class-3 (<gt/>16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
6V
Product Range
ESD5Z
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ESD5Z6.0T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006