Print Page
1,668 In Stock
Need more?
1668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY0.987 (CNY1.1153) |
| 5000+ | CNY0.968 (CNY1.0938) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ESD7004MUTAG is a low capacitance ESD protection diode for high speed data line in a 10 pin uDFN package. The ESD7004 surge protection is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI.
- Reverse working voltage is 5V
- Breakdown voltage is 5.5V
- Reverse leakage current is 1µA
- Low capacitance (0.4pF typical, I/O to GND)
- Protection for IEC 61000−4−2 (Level 4) standards
- Low ESD clamping voltage
- Operating junction temperature range from -55 to +125°C
Technical Specifications
Clamping Voltage Vc Max
15.6V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
ESD70
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD7004MUTAG
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057