Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7951ST5G
Order Code2533263RL
Product RangeESD79
Technical Datasheet
Clamping Voltage Vc Max12.9V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd150mW
Product RangeESD79
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (10-Jun-2022)
Alternatives for ESD7951ST5G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
12.9V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
ESD79
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536