Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD9R3.3ST5G
Order Code1886711
Product RangeESD9R Series
Technical Datasheet
2,406 In Stock
Need more?
2406 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.49 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9R3.3ST5G
Order Code1886711
Product RangeESD9R Series
Technical Datasheet
Clamping Voltage Vc Max7.8V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeESD9R Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for ESD9R3.3ST5G
3 Products Found
Technical Specifications
Clamping Voltage Vc Max
7.8V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD9R Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012