Print Page
16,000 In Stock
Need more?
16000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.233 (CNY0.2633) |
| 24000+ | CNY0.229 (CNY0.2588) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY1,864.00 (CNY2,106.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X3.3ST5G
Order Code2985338
Product RangeAEC-Q101
Technical Datasheet
Clamping Voltage Vc Max10.4V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeAEC-Q101
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESD9X3.3ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- Working peak reverse voltage is 3.3V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
- Low body height of 0.016" (0.4 mm)
- Response time is <lt/> 1 ns
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
10.4V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001